
LMH1219RTWR | |
|---|---|
DigiKey Part Number | 296-51331-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMH1219RTWR |
Description | IC INTERFACE SPECIALIZED 24WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Equalization Interface 24-WQFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LMH1219RTWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Cable Equalization | |
Interface | Serial | |
Voltage - Supply | - | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 750,50522 Kč | 2 251 515,66 Kč |
| Unit Price without VAT: | 750,50522 Kč |
|---|---|
| Unit Price with VAT: | 908,11132 Kč |











