
LMH1218RTWR | |
|---|---|
DigiKey Part Number | 296-51330-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMH1218RTWR |
Description | IC VIDEO RECLOCKER 24WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Video Driver, Reclocker IC Serial, SPI DVB-ASI, SMPTE 24-WQFN (4x4) Package |
Datasheet | Datasheet |
EDA/CAD Models | LMH1218RTWR Models |
Category | Control Interface Serial, SPI |
Manufacturer Texas Instruments | Voltage - Supply 2.37V ~ 2.62V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 24-WFQFN Exposed Pad |
Function Driver, Reclocker | Supplier Device Package 24-WQFN (4x4) |
Applications Professional Video | Base Product Number |
Standards DVB-ASI, SMPTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 557,81187 Kč | 557 811,87 Kč |
| Unit Price without VAT: | 557,81187 Kč |
|---|---|
| Unit Price with VAT: | 674,95236 Kč |




