DS99R124QSQ/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH0356SQE/NOPB

DigiKey Part Number
LMH0356SQE/NOPBTR-ND - Tape & Reel (TR)
LMH0356SQE/NOPBCT-ND - Cut Tape (CT)
LMH0356SQE/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMH0356SQE/NOPB
Description
IC VIDEO RECLOCKER 48WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Video Reclocker IC Serial DVB-ASI, SMPTE 48-WQFN (7x7) Package
Datasheet
 Datasheet
EDA/CAD Models
LMH0356SQE/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Reclocker
Applications
Professional Video
Standards
DVB-ASI, SMPTE
Control Interface
Serial
Voltage - Supply
3.135V ~ 3.465V
Mounting Type
Surface Mount
Package / Case
48-WFQFN Exposed Pad
Supplier Device Package
48-WQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 138
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1923,25000 Kč923,25 Kč
10754,91600 Kč7 549,16 Kč
25712,90440 Kč17 822,61 Kč
100666,73140 Kč66 673,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250644,72276 Kč161 180,69 Kč
Manufacturers Standard Package
Unit Price without VAT:923,25000 Kč
Unit Price with VAT:1 117,13250 Kč