Cable Equalization Interface 24-WQFN (4x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH0324RTWR

DigiKey Part Number
LMH0324RTWR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMH0324RTWR
Description
IC INTERFACE SPECIALIZED 24WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Cable Equalization Interface 24-WQFN (4x5)
Datasheet
 Datasheet
EDA/CAD Models
LMH0324RTWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Cable Equalization
Interface
Serial
Voltage - Supply
-
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-WQFN (4x5)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 455 View Now
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000306,59082 Kč919 772,46 Kč
Manufacturers Standard Package
Unit Price without VAT:306,59082 Kč
Unit Price with VAT:370,97489 Kč

Other Suppliers on DigiKey

455In Stock
Ships from Rochester Electronics, LLC