
LMH0324RTWT | |
|---|---|
DigiKey Part Number | 296-44036-2-ND - Tape & Reel (TR) 296-44036-1-ND - Cut Tape (CT) 296-44036-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH0324RTWT |
Description | IC INTERFACE SPECIALIZED 24WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Equalization Interface 24-WQFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LMH0324RTWT Models |
Category | Interface Serial |
Manufacturer Texas Instruments | Package / Case 24-WFQFN Exposed Pad |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 24-WQFN (4x5) |
Part Status Active | Mounting Type Surface Mount |
Applications Cable Equalization | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 585,21000 Kč | 585,21 Kč |
| 10 | 471,61500 Kč | 4 716,15 Kč |
| 25 | 443,21720 Kč | 11 080,43 Kč |
| 100 | 421,89180 Kč | 42 189,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 397,12592 Kč | 99 281,48 Kč |
| 500 | 388,15894 Kč | 194 079,47 Kč |
| Unit Price without VAT: | 585,21000 Kč |
|---|---|
| Unit Price with VAT: | 708,10410 Kč |


