Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LMG3411R070RWHR | |
|---|---|
DigiKey Part Number | 296-LMG3411R070RWHRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMG3411R070RWHR |
Description | IC GAN FET DRIVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 12A 32-VQFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | LMG3411R070RWHR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | Logic, PWM | |
Voltage - Load | 480V (Max) | |
Voltage - Supply (Vcc/Vdd) | 9.5V ~ 18V | |
Current - Output (Max) | 12A | |
Rds On (Typ) | 70mOhm | |
Input Type | Non-Inverting | |
Features | Bootstrap Circuit, 5V Regulated Output | |
Fault Protection | Over Current, Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-VQFN (8x8) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 162,84810 Kč | 325 696,20 Kč |
| Unit Price without VAT: | 162,84810 Kč |
|---|---|
| Unit Price with VAT: | 197,04620 Kč |


