
| LMG3411R070RWHT | |
|---|---|
| DigiKey Part Number | 296-50824-2-ND - Tape & Reel (TR) 296-50824-1-ND - Cut Tape (CT) 296-50824-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | LMG3411R070RWHT | 
| Description | 600-V 70MOHM GAN WITH INTEGRATED | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Power Switch/Driver 1:1 N-Channel 12A 32-VQFN (8x8) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | LMG3411R070RWHT Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Switch Type | ||
| Number of Outputs | 1 | |
| Ratio - Input:Output | 1:1 | |
| Output Configuration | High Side | |
| Output Type | N-Channel | |
| Interface | Logic, PWM | |
| Voltage - Load | 480V (Max) | |
| Voltage - Supply (Vcc/Vdd) | 9.5V ~ 18V | |
| Current - Output (Max) | 12A | |
| Rds On (Typ) | 70mOhm | |
| Input Type | Non-Inverting | |
| Features | Bootstrap Circuit, 5V Regulated Output | |
| Fault Protection | Over Current, Over Temperature, UVLO | |
| Operating Temperature | -40°C ~ 125°C (TJ) | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | 32-VQFN (8x8) | |
| Package / Case | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 421,32000 Kč | 421,32 Kč | 
| 10 | 336,41200 Kč | 3 364,12 Kč | 
| 25 | 315,18600 Kč | 7 879,65 Kč | 
| 100 | 291,86660 Kč | 29 186,66 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 250 | 280,74952 Kč | 70 187,38 Kč | 
| 500 | 274,04956 Kč | 137 024,78 Kč | 
| 750 | 270,69465 Kč | 203 020,99 Kč | 
| Unit Price without VAT: | 421,32000 Kč | 
|---|---|
| Unit Price with VAT: | 509,79720 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic