



LMG2640EVM-090 | |
|---|---|
DigiKey Part Number | 296-LMG2640EVM-090-ND |
Manufacturer | |
Manufacturer Product Number | LMG2640EVM-090 |
Description | LMG2640 DAUGHTER CARD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LMG2640 Power Supply Power Management Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | - | |
Type | Power Management | |
Function | Power Supply | |
Utilized IC / Part | LMG2640 | |
Contents | Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 724,40000 Kč | 3 724,40 Kč |
| Unit Price without VAT: | 3 724,40000 Kč |
|---|---|
| Unit Price with VAT: | 4 506,52400 Kč |



