
LME49723MAX/NOPB | |
|---|---|
DigiKey Part Number | 296-35326-2-ND - Tape & Reel (TR) 296-35326-1-ND - Cut Tape (CT) 296-35326-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LME49723MAX/NOPB |
Description | IC AUDIO 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Audio Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LME49723MAX/NOPB Models |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 6.7mA (x2 Channels) |
Series | Current - Output / Channel 25 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 5 V |
Part Status Active | Voltage - Supply Span (Max) 34 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 8V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 19 MHz | Supplier Device Package 8-SOIC |
-3db Bandwidth 4 MHz | Base Product Number |
Current - Input Bias 200 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL28210FBZ | Renesas Electronics Corporation | 600 | ISL28210FBZ-ND | 117,59000 Kč | Similar |
| ISL28227FBZ-T7A | Renesas Electronics Corporation | 129 | ISL28227FBZ-T7ACT-ND | 143,42000 Kč | Similar |
| MC33078YDT | STMicroelectronics | 8 869 | 497-10224-1-ND | 28,77000 Kč | Similar |
| TL062CDT | STMicroelectronics | 4 352 | 497-2194-1-ND | 8,40000 Kč | Similar |
| TL082AIYDT | STMicroelectronics | 1 150 | 497-10229-1-ND | 14,07000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,99000 Kč | 45,99 Kč |
| 10 | 33,99600 Kč | 339,96 Kč |
| 25 | 30,99320 Kč | 774,83 Kč |
| 100 | 27,69430 Kč | 2 769,43 Kč |
| 250 | 26,12068 Kč | 6 530,17 Kč |
| 500 | 25,28412 Kč | 12 642,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 19,73308 Kč | 49 332,70 Kč |
| 5 000 | 19,30384 Kč | 96 519,20 Kč |
| 7 500 | 19,08883 Kč | 143 166,23 Kč |
| Unit Price without VAT: | 45,99000 Kč |
|---|---|
| Unit Price with VAT: | 55,64790 Kč |


