
LMC7215IM/NOPB | |
|---|---|
DigiKey Part Number | LMC7215IM/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMC7215IM/NOPB |
Description | IC COMPARATOR 1 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMC7215IM/NOPB Models |
Category | Current - Output (Typ) 30mA |
Manufacturer Texas Instruments | Current - Quiescent (Max) 1µA |
Packaging Tube | CMRR, PSRR (Typ) 80dB CMRR, 90dB PSRR |
Part Status Active | Propagation Delay (Max) 24µs |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Push-Pull | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2V ~ 8V, ±1V ~ 4V | Supplier Device Package 8-SOIC |
Voltage - Input Offset (Max) 6mV @ 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,07000 Kč | 70,07 Kč |
| 10 | 52,59800 Kč | 525,98 Kč |
| 95 | 43,57705 Kč | 4 139,82 Kč |
| 190 | 41,76368 Kč | 7 935,10 Kč |
| 285 | 40,85554 Kč | 11 643,83 Kč |
| 570 | 39,52411 Kč | 22 528,74 Kč |
| 1 045 | 38,55413 Kč | 40 289,07 Kč |
| 2 565 | 37,38964 Kč | 95 904,43 Kč |
| 5 035 | 36,68903 Kč | 184 729,27 Kč |
| Unit Price without VAT: | 70,07000 Kč |
|---|---|
| Unit Price with VAT: | 84,78470 Kč |










