
LMC7211BIM5X/NOPB | |
|---|---|
DigiKey Part Number | LMC7211BIM5X/NOPBTR-ND - Tape & Reel (TR) LMC7211BIM5X/NOPBCT-ND - Cut Tape (CT) LMC7211BIM5X/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMC7211BIM5X/NOPB |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMC7211BIM5X/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Push-Pull | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 15V, ±1.35V ~ 7.5V | |
Voltage - Input Offset (Max) | 15mV @ 5V | |
Current - Input Bias (Max) | 0.04pA @ 5V | |
Current - Output (Typ) | 30mA | |
Current - Quiescent (Max) | 14µA | |
CMRR, PSRR (Typ) | 75dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 10µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,78000 Kč | 24,78 Kč |
| 10 | 17,97400 Kč | 179,74 Kč |
| 25 | 16,25240 Kč | 406,31 Kč |
| 100 | 14,36680 Kč | 1 436,68 Kč |
| 250 | 13,46644 Kč | 3 366,61 Kč |
| 500 | 12,92342 Kč | 6 461,71 Kč |
| 1 000 | 12,47680 Kč | 12 476,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,28285 Kč | 36 848,55 Kč |
| 6 000 | 12,00484 Kč | 72 029,04 Kč |
| 9 000 | 11,86553 Kč | 106 789,77 Kč |
| 15 000 | 11,71121 Kč | 175 668,15 Kč |
| Unit Price without VAT: | 24,78000 Kč |
|---|---|
| Unit Price with VAT: | 29,98380 Kč |







