
LMC6482AIMX/NOPB | |
|---|---|
DigiKey Part Number | LMC6482AIMX/NOPBTR-ND - Tape & Reel (TR) LMC6482AIMX/NOPBCT-ND - Cut Tape (CT) LMC6482AIMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMC6482AIMX/NOPB |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMC6482AIMX/NOPB Models |
Category | Voltage - Input Offset 110 µV |
Mfr | Current - Supply 1.3mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 15.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.3V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.5 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 0.02 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,59000 Kč | 43,59 Kč |
| 10 | 32,13800 Kč | 321,38 Kč |
| 25 | 29,28120 Kč | 732,03 Kč |
| 100 | 26,14240 Kč | 2 614,24 Kč |
| 250 | 24,64704 Kč | 6 161,76 Kč |
| 500 | 23,80406 Kč | 11 902,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 22,21786 Kč | 55 544,65 Kč |
| 5 000 | 21,74553 Kč | 108 727,65 Kč |
| 7 500 | 21,50892 Kč | 161 316,90 Kč |
| Unit Price without VAT: | 43,59000 Kč |
|---|---|
| Unit Price with VAT: | 52,74390 Kč |










