
LMC6081IMX/NOPB | |
|---|---|
DigiKey Part Number | LMC6081IMX/NOPBTR-ND - Tape & Reel (TR) LMC6081IMX/NOPBCT-ND - Cut Tape (CT) LMC6081IMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMC6081IMX/NOPB |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMC6081IMX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.5V/µs | |
Gain Bandwidth Product | 1.3 MHz | |
Current - Input Bias | 0.01 pA | |
Voltage - Input Offset | 150 µV | |
Current - Supply | 550µA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 15.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,22000 Kč | 57,22 Kč |
| 10 | 42,71500 Kč | 427,15 Kč |
| 25 | 39,07360 Kč | 976,84 Kč |
| 100 | 35,07270 Kč | 3 507,27 Kč |
| 250 | 33,16728 Kč | 8 291,82 Kč |
| 500 | 32,01836 Kč | 16 009,18 Kč |
| 1 000 | 31,07272 Kč | 31 072,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 27,33392 Kč | 68 334,80 Kč |
| Unit Price without VAT: | 57,22000 Kč |
|---|---|
| Unit Price with VAT: | 69,23620 Kč |





