
LMC6081AIMX/NOPB | |
|---|---|
DigiKey Part Number | 296-35439-2-ND - Tape & Reel (TR) 296-35439-1-ND - Cut Tape (CT) 296-35439-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMC6081AIMX/NOPB |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMC6081AIMX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.5V/µs | |
Gain Bandwidth Product | 1.3 MHz | |
Current - Input Bias | 0.01 pA | |
Voltage - Input Offset | 150 µV | |
Current - Supply | 550µA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 15.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,15000 Kč | 63,15 Kč |
| 10 | 47,19400 Kč | 471,94 Kč |
| 25 | 43,21160 Kč | 1 080,29 Kč |
| 100 | 38,85200 Kč | 3 885,20 Kč |
| 250 | 36,77100 Kč | 9 192,75 Kč |
| 500 | 35,51682 Kč | 17 758,41 Kč |
| 1 000 | 34,48474 Kč | 34 484,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 33,39498 Kč | 83 487,45 Kč |
| 5 000 | 32,73822 Kč | 163 691,10 Kč |
| Unit Price without VAT: | 63,15000 Kč |
|---|---|
| Unit Price with VAT: | 76,41150 Kč |






