
ADG819BRTZ-500RL7 | |
|---|---|
DigiKey Part Number | 505-ADG819BRTZ-500RL7TR-ND - Tape & Reel (TR) 505-ADG819BRTZ-500RL7CT-ND - Cut Tape (CT) 505-ADG819BRTZ-500RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG819BRTZ-500RL7 |
Description | IC SWITCH SPDTX1 600MOHM SOT23-6 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 600mOhm SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADG819BRTZ-500RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 600mOhm | |
Channel-to-Channel Matching (ΔRon) | 60mOhm | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 45ns, 16ns | |
-3db Bandwidth | 17MHz | |
Charge Injection | 20pC | |
Channel Capacitance (CS(off), CD(off)) | 80pF | |
Current - Leakage (IS(off)) (Max) | 250pA | |
Crosstalk | -72dB @ 100kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,90000 Kč | 77,90 Kč |
| 10 | 58,79400 Kč | 587,94 Kč |
| 25 | 54,00680 Kč | 1 350,17 Kč |
| 100 | 48,73220 Kč | 4 873,22 Kč |
| 250 | 47,22704 Kč | 11 806,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 44,70264 Kč | 22 351,32 Kč |
| 1 000 | 43,45494 Kč | 43 454,94 Kč |
| 1 500 | 42,83046 Kč | 64 245,69 Kč |
| 2 500 | 42,13820 Kč | 105 345,50 Kč |
| 3 500 | 41,73383 Kč | 146 068,40 Kč |
| 5 000 | 41,34456 Kč | 206 722,80 Kč |
| Unit Price without VAT: | 77,90000 Kč |
|---|---|
| Unit Price with VAT: | 94,25900 Kč |


