LP3986TL-2518/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMC6035ITL/NOPB

DigiKey Part Number
LMC6035ITL/NOPBTR-ND - Tape & Reel (TR)
LMC6035ITL/NOPBCT-ND - Cut Tape (CT)
LMC6035ITL/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMC6035ITL/NOPB
Description
IC CMOS 2 CIRCUIT 8DSBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Differential, Rail-to-Rail 8-DSBGA (1.56x1.56)
Datasheet
 Datasheet
EDA/CAD Models
LMC6035ITL/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Differential, Rail-to-Rail
Slew Rate
1.5V/µs
Gain Bandwidth Product
1.4 MHz
Current - Input Bias
0.02 pA
Voltage - Input Offset
500 µV
Current - Supply
650µA (x2 Channels)
Current - Output / Channel
8 mA
Voltage - Supply Span (Min)
2 V
Voltage - Supply Span (Max)
15.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-WFBGA, DSBGA
Supplier Device Package
8-DSBGA (1.56x1.56)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 264
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
164,41000 Kč64,41 Kč
1048,20500 Kč482,05 Kč
2544,16280 Kč1 104,07 Kč
10039,71500 Kč3 971,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25037,59616 Kč9 399,04 Kč
50036,31882 Kč18 159,41 Kč
75035,67919 Kč26 759,39 Kč
1 25034,97011 Kč43 712,64 Kč
1 75034,55568 Kč60 472,44 Kč
2 50034,15724 Kč85 393,10 Kč
6 25033,29942 Kč208 121,38 Kč
Manufacturers Standard Package
Unit Price without VAT:64,41000 Kč
Unit Price with VAT:77,93610 Kč