
MAX4233ABC+T | |
|---|---|
DigiKey Part Number | MAX4233ABC+TTR-ND - Tape & Reel (TR) MAX4233ABC+TCT-ND - Cut Tape (CT) MAX4233ABC+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4233ABC+T |
Description | IC CMOS 2 CIRCUIT 12UCSP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 10-UCSP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4233ABC+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 850 µV | |
Current - Supply | 1.2mA (x2 Channels) | |
Current - Output / Channel | 200 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFBGA, CSPBGA | |
Supplier Device Package | 10-UCSP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,84000 Kč | 48,84 Kč |
| 10 | 36,29000 Kč | 362,90 Kč |
| 25 | 33,12440 Kč | 828,11 Kč |
| 100 | 29,64680 Kč | 2 964,68 Kč |
| 250 | 27,98892 Kč | 6 997,23 Kč |
| 500 | 26,98904 Kč | 13 494,52 Kč |
| 1 000 | 26,16641 Kč | 26 166,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 25,29772 Kč | 63 244,30 Kč |
| 5 000 | 24,77433 Kč | 123 871,65 Kč |
| 7 500 | 24,51225 Kč | 183 841,88 Kč |
| Unit Price without VAT: | 48,84000 Kč |
|---|---|
| Unit Price with VAT: | 59,09640 Kč |











