CMOS Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMC6022IM/NOPB

DigiKey Part Number
LMC6022IM/NOPB-ND
Manufacturer
Manufacturer Product Number
LMC6022IM/NOPB
Description
IC CMOS 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMC6022IM/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1 mV
Mfr
Current - Supply
86µA (x2 Channels)
Series
Current - Output / Channel
40 mA
Packaging
Tube
Voltage - Supply Span (Min)
4.75 V
Part Status
Active
Voltage - Supply Span (Max)
15.5 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C (TJ)
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
0.11V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
350 kHz
Supplier Device Package
8-SOIC
Current - Input Bias
0.04 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMC6082AIMX/NOPBTexas Instruments3 003296-35440-1-ND116,12000 KčMFR Recommended
LMC6042IM/NOPBTexas Instruments1 774LMC6042IM/NOPB-ND80,21000 KčSimilar
AD8639WARZAnalog Devices Inc.862AD8639WARZ-ND187,09000 KčSimilar
AD8666WARZ-R7Analog Devices Inc.836AD8666WARZ-R7CT-ND91,97000 KčSimilar
ICL7621DCSA+Analog Devices Inc./Maxim Integrated68ICL7621DCSA+-ND122,42000 KčSimilar
In-Stock: 30
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
161,94000 Kč61,94 Kč
1046,28000 Kč462,80 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:61,94000 Kč
Unit Price with VAT:74,94740 Kč