555 Type, Timer/Oscillator (Single) IC 3MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMC555CM

DigiKey Part Number
LMC555CM-ND
Manufacturer
Manufacturer Product Number
LMC555CM
Description
IC OSC SINGLE TIMER 3MHZ 8-SOIC
Customer Reference
Detailed Description
555 Type, Timer/Oscillator (Single) IC 3MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMC555CM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
150 µA
Manufacturer
Texas Instruments
Operating Temperature
-40°C ~ 85°C
Packaging
Tube
Package / Case
8-SOIC (0.154", 3.90mm Width)
Part Status
Obsolete
Supplier Device Package
8-SOIC
Type
555 Type, Timer/Oscillator (Single)
Mounting Type
Surface Mount
Frequency
3MHz
Base Product Number
Voltage - Supply
1.5V ~ 15V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMC555CMX/NOPBTexas Instruments38 982LMC555CMX/NOPBCT-ND24,15000 KčMFR Recommended
MC1455BDR2Gonsemi37 790MC1455BDR2GOSCT-ND7,35000 KčDirect
ALD7555SALAdvanced Linear Devices Inc.01014-1190-ND63,20000 KčSimilar
ICM7555CBAZRenesas Electronics Corporation34 778ICM7555CBAZ-ND16,38000 KčSimilar
ICM7555CBAZ-TRenesas Electronics Corporation5 562ICM7555CBAZ-TCT-ND16,38000 KčSimilar
In-Stock: 5 045
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
151,87000 Kč51,87 Kč
1038,44700 Kč384,47 Kč
9531,53674 Kč2 995,99 Kč
19030,14979 Kč5 728,46 Kč
28529,45467 Kč8 394,58 Kč
57028,43572 Kč16 208,36 Kč
1 04527,69324 Kč28 939,44 Kč
2 56526,80147 Kč68 745,77 Kč
5 03526,26522 Kč132 245,38 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:51,87000 Kč
Unit Price with VAT:62,76270 Kč