SN74LVC161284DGGR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM98714BCMT/NOPB

DigiKey Part Number
296-35141-5-ND
Manufacturer
Manufacturer Product Number
LM98714BCMT/NOPB
Description
IC AFE 3 CHAN 16BIT 48TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Channel AFE 16 Bit 505 mW 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM98714BCMT/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
16
Number of Channels
3
Power (Watts)
505 mW
Voltage - Supply, Analog
3V ~ 3.6V
Voltage - Supply, Digital
3V ~ 3.6V
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 800
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1385,85000 Kč385,85 Kč
10307,03500 Kč3 070,35 Kč
38279,92079 Kč10 636,99 Kč
114264,09070 Kč30 106,34 Kč
266254,81737 Kč67 781,42 Kč
532248,71130 Kč132 314,41 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:385,85000 Kč
Unit Price with VAT:466,87850 Kč