
OPT3101RHFR | |
|---|---|
DigiKey Part Number | 296-OPT3101RHFRTR-ND - Tape & Reel (TR) 296-OPT3101RHFRCT-ND - Cut Tape (CT) 296-OPT3101RHFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPT3101RHFR |
Description | IC AFE 3 CHAN 16BIT 28VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Channel AFE 16 Bit 28-VQFN (5x4) |
Datasheet | Datasheet |
EDA/CAD Models | OPT3101RHFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Number of Channels | 3 | |
Voltage - Supply, Analog | 1.7V ~ 1.9V, 3V ~ 3.6V | |
Voltage - Supply, Digital | 1.7V ~ 1.9V | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-VQFN (5x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,40000 Kč | 148,40 Kč |
| 5 | 133,83600 Kč | 669,18 Kč |
| 10 | 128,40500 Kč | 1 284,05 Kč |
| 25 | 121,90480 Kč | 3 047,62 Kč |
| 50 | 117,47160 Kč | 5 873,58 Kč |
| 100 | 113,40480 Kč | 11 340,48 Kč |
| 500 | 109,11562 Kč | 54 557,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 76,59569 Kč | 229 787,07 Kč |
| Unit Price without VAT: | 148,40000 Kč |
|---|---|
| Unit Price with VAT: | 179,56400 Kč |




