Temperature Sensor Analog, Local -50°C ~ 150°C 5.5 ~ 13.6mV/°C SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM94022BIMG

DigiKey Part Number
LM94022BIMGTR-ND - Tape & Reel (TR)
LM94022BIMGCT-ND - Cut Tape (CT)
LM94022BIMGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM94022BIMG
Description
SENSOR ANALOG -50C-150C SC70-5
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -50°C ~ 150°C 5.5 ~ 13.6mV/°C SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
LM94022BIMG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Programmable Resolution
Manufacturer
Texas Instruments
Accuracy - Highest (Lowest)
±1.5°C (±2.7°C)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Test Condition
20°C ~ 40°C (0°C ~ 150°C)
Part Status
Not For New Designs
Operating Temperature
-50°C ~ 150°C
Sensor Type
Analog, Local
Mounting Type
Surface Mount
Sensing Temperature - Local
-50°C ~ 150°C
Package / Case
5-TSSOP, SC-70-5, SOT-353
Output Type
Analog Voltage
Supplier Device Package
SC-70-5
Voltage - Supply
1.5V ~ 5.5V
Base Product Number
Resolution
5.5 ~ 13.6mV/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM94022BIMG/NOPBTexas Instruments190LM94022BIMG/NOPBCT-ND26,25000 KčDirect
MAX6612MXK+TAnalog Devices Inc./Maxim Integrated4 268MAX6612MXK+TCT-ND40,74000 KčSimilar
In-Stock: 1 426
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
141,79000 Kč41,79 Kč
537,08200 Kč185,41 Kč
1035,34000 Kč353,40 Kč
2533,25240 Kč831,31 Kč
5031,82880 Kč1 591,44 Kč
10030,52690 Kč3 052,69 Kč
50027,90802 Kč13 954,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00026,93287 Kč26 932,87 Kč
2 00026,03910 Kč52 078,20 Kč
3 00025,55121 Kč76 653,63 Kč
5 00024,97028 Kč124 851,40 Kč
7 00024,60732 Kč172 251,24 Kč
Manufacturers Standard Package
Unit Price without VAT:41,79000 Kč
Unit Price with VAT:50,56590 Kč