
LM94022BIMG/NOPB | |
|---|---|
DigiKey Part Number | LM94022BIMG/NOPBTR-ND - Tape & Reel (TR) LM94022BIMG/NOPBCT-ND - Cut Tape (CT) LM94022BIMG/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM94022BIMG/NOPB |
Description | SENSOR ANALOG -50C-150C SC70-5 |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -50°C ~ 150°C 5.5 ~ 13.6mV/°C SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM94022BIMG/NOPB Models |
Category | Features Programmable Resolution |
Manufacturer Texas Instruments | Accuracy - Highest (Lowest) ±1.5°C (±2.7°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition 20°C ~ 40°C (0°C ~ 150°C) |
Part Status Obsolete | Operating Temperature -50°C ~ 150°C |
Sensor Type Analog, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -50°C ~ 150°C | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Output Type Analog Voltage | Supplier Device Package SC-70-5 |
Voltage - Supply 1.5V ~ 5.5V | Base Product Number |
Resolution 5.5 ~ 13.6mV/°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM94022BIMGX/NOPB | Texas Instruments | 0 | LM94022BIMGX/NOPBCT-ND | 21,84000 Kč | MFR Recommended |
| MAX6612MXK+T | Analog Devices Inc./Maxim Integrated | 4 268 | MAX6612MXK+TCT-ND | 40,74000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 5 | 23,09800 Kč | 115,49 Kč |
| 10 | 21,94300 Kč | 219,43 Kč |
| 25 | 20,57800 Kč | 514,45 Kč |
| 50 | 19,64580 Kč | 982,29 Kč |
| 100 | 18,79530 Kč | 1 879,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 5 | 26,37400 Kč | 131,87 Kč |
| 10 | 24,58900 Kč | 245,89 Kč |
| 25 | 22,40920 Kč | 560,23 Kč |
| 50 | 20,89300 Kč | 1 044,65 Kč |
| 100 | 19,47140 Kč | 1 947,14 Kč |
| 500 | 16,52500 Kč | 8 262,50 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |




