
LM94022BIMG/NOPB | |
|---|---|
DigiKey Part Number | LM94022BIMG/NOPBTR-ND - Tape & Reel (TR) LM94022BIMG/NOPBCT-ND - Cut Tape (CT) LM94022BIMG/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM94022BIMG/NOPB |
Description | SENSOR ANALOG -50C-150C SC70-5 |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -50°C ~ 150°C 5.5 ~ 13.6mV/°C SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM94022BIMG/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -50°C ~ 150°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 1.5V ~ 5.5V | |
Resolution | 5.5 ~ 13.6mV/°C | |
Features | Programmable Resolution | |
Accuracy - Highest (Lowest) | ±1.5°C (±2.7°C) | |
Test Condition | 20°C ~ 40°C (0°C ~ 150°C) | |
Operating Temperature | -50°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 15,81884 Kč | 15 818,84 Kč |
| 2 000 | 15,25872 Kč | 30 517,44 Kč |
| 3 000 | 14,95289 Kč | 44 858,67 Kč |
| 5 000 | 14,58912 Kč | 72 945,60 Kč |
| 7 000 | 14,36179 Kč | 100 532,53 Kč |
| 10 000 | 14,13102 Kč | 141 310,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 5 | 22,17400 Kč | 110,87 Kč |
| 10 | 21,10300 Kč | 211,03 Kč |
| 25 | 19,78840 Kč | 494,71 Kč |
| 50 | 18,88980 Kč | 944,49 Kč |
| 100 | 18,07300 Kč | 1 807,30 Kč |
| 500 | 16,43010 Kč | 8 215,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 5 | 26,37400 Kč | 131,87 Kč |
| 10 | 24,58900 Kč | 245,89 Kč |
| 25 | 22,40920 Kč | 560,23 Kč |
| 50 | 20,89300 Kč | 1 044,65 Kč |
| 100 | 19,47140 Kč | 1 947,14 Kč |
| 500 | 16,52500 Kč | 8 262,50 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |






