Parametric Equivalent

LM87CIMTX | |
|---|---|
DigiKey Part Number | LM87CIMTX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM87CIMTX |
Description | IC MONITOR SYS HARDWARE 24TSSOP |
Customer Reference | |
Detailed Description | Hardware Monitor -40°C ~ 125°C Internal and External Sensor 2-Wire Serial, I2C/SMBUS Output 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM87CIMTX Models |
Category | Output Type 2-Wire Serial, I2C/SMBUS |
Manufacturer Texas Instruments | Output Alarm No |
Packaging Tape & Reel (TR) | Output Fan Yes |
Part Status Not For New Designs | Voltage - Supply 2.8V ~ 3.8V |
Function Hardware Monitor | Operating Temperature -40°C ~ 125°C |
Sensor Type Internal and External | Mounting Type Surface Mount |
Sensing Temperature -40°C ~ 125°C | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Accuracy ±3°C Local(Typ), ±4°C Remote(Max) | Supplier Device Package 24-TSSOP |
Topology ADC (Sigma Delta), Comparator, Fan Speed Counter, Register Bank | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM87CIMTX/NOPB | Texas Instruments | 929 | 296-35431-1-ND | 189,37000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 116,93971 Kč | 292 349,28 Kč |
| Unit Price without VAT: | 116,93971 Kč |
|---|---|
| Unit Price with VAT: | 141,49705 Kč |


