Hardware Monitor -40°C ~ 125°C Internal and External Sensor 2-Wire Serial, I2C/SMBUS Output 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM87CIMTX/NOPB

DigiKey Part Number
296-35431-2-ND - Tape & Reel (TR)
296-35431-1-ND - Cut Tape (CT)
296-35431-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM87CIMTX/NOPB
Description
IC MONITOR SYS HARDWARE 24TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Hardware Monitor -40°C ~ 125°C Internal and External Sensor 2-Wire Serial, I2C/SMBUS Output 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM87CIMTX/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
2-Wire Serial, I2C/SMBUS
Manufacturer
Texas Instruments
Output Alarm
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Output Fan
Yes
Part Status
Active
Voltage - Supply
2.8V ~ 3.8V
Function
Hardware Monitor
Operating Temperature
-40°C ~ 125°C
Sensor Type
Internal and External
Mounting Type
Surface Mount
Sensing Temperature
-40°C ~ 125°C
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Accuracy
±3°C Local(Typ), ±4°C Remote(Max)
Supplier Device Package
24-TSSOP
Topology
ADC (Sigma Delta), Comparator, Fan Speed Counter, Register Bank
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM87CIMTXTexas Instruments2 180LM87CIMTX-ND106,36305 KčParametric Equivalent
In-Stock: 1 429
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1189,37000 Kč189,37 Kč
10147,09400 Kč1 470,94 Kč
25136,52840 Kč3 413,21 Kč
100124,92240 Kč12 492,24 Kč
250122,43428 Kč30 608,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500110,41269 Kč276 031,72 Kč
Manufacturers Standard Package
Unit Price without VAT:189,37000 Kč
Unit Price with VAT:229,13770 Kč