Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
SOT-23-3

LM809M3X-4.63/NOPB

DigiKey Part Number
LM809M3X-4.63/NOPBTR-ND - Tape & Reel (TR)
LM809M3X-4.63/NOPBCT-ND - Cut Tape (CT)
LM809M3X-4.63/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM809M3X-4.63/NOPB
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM809M3X-4.63/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Texas Instruments
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
140ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 105°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
TO-236-3, SC-59, SOT-23-3
Number of Voltages Monitored
1
Supplier Device Package
SOT-23-3
Voltage - Threshold
4.63V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM809M3-4.63/NOPBTexas Instruments1 181LM809M3-4.63/NOPBCT-ND20,37000 KčParametric Equivalent
APX809S-46SA-7Diodes Incorporated2 102APX809S-46SA-7DICT-ND5,67000 KčSimilar
STM809LWX6FSTMicroelectronics31 862497-3378-1-ND11,13000 KčSimilar
TCM809LVLB713Microchip Technology1 658TCM809LVLB713CT-ND9,66000 KčSimilar
TCM809LVNB713Microchip Technology1 422TCM809LVNB713CT-ND9,66000 KčSimilar
In-Stock: 222
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,17872 Kč27 536,16 Kč
6 0008,95981 Kč53 758,86 Kč
9 0008,85014 Kč79 651,26 Kč
15 0008,72860 Kč130 929,00 Kč
21 0008,65762 Kč181 810,02 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
119,74000 Kč19,74 Kč
1014,09000 Kč140,90 Kč
2512,69120 Kč317,28 Kč
10011,15830 Kč1 115,83 Kč
25010,42844 Kč2 607,11 Kč
5009,98874 Kč4 994,37 Kč
1 0009,67021 Kč9 670,21 Kč
Digi-Reel®
QuantityUnit PriceExt Price
118,06000 Kč18,06 Kč
1012,87200 Kč128,72 Kč
2511,57400 Kč289,35 Kč
10010,16300 Kč1 016,30 Kč
2509,48856 Kč2 372,14 Kč
5009,08248 Kč4 541,24 Kč
1 0008,75659 Kč8 756,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:18,06000 Kč
Unit Price with VAT:21,85260 Kč