LM385BXZ-1.2/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LM385BXZ-1.2/NOPB

LM78L15ACZ/LFT4

DigiKey Part Number
296-LM78L15ACZ/LFT4CT-ND - Cut Tape (CT)
296-LM78L15ACZ/LFT4TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
LM78L15ACZ/LFT4
Description
IC REG LINEAR 15V 100MA TO92-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
LM78L15ACZ/LFT4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
15V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
3 mA
PSRR
51dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 054
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
115,62000 Kč15,62 Kč
1011,08200 Kč110,82 Kč
259,94840 Kč248,71 Kč
1008,71940 Kč871,94 Kč
2508,12952 Kč2 032,38 Kč
5007,77500 Kč3 887,50 Kč
1 0007,48255 Kč7 482,55 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0006,04570 Kč12 091,40 Kč
4 0005,87515 Kč23 500,60 Kč
6 0005,78973 Kč34 738,38 Kč
10 0005,69509 Kč56 950,90 Kč
14 0005,63977 Kč78 956,78 Kč
20 0005,58661 Kč111 732,20 Kč
Manufacturers Standard Package
Unit Price without VAT:15,62000 Kč
Unit Price with VAT:18,90020 Kč

Other Suppliers on DigiKey

21 000In Stock
Ships from Rochester Electronics, LLC