
LM76002RNPT | |
|---|---|
DigiKey Part Number | 296-47535-2-ND - Tape & Reel (TR) 296-47535-1-ND - Cut Tape (CT) 296-47535-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM76002RNPT |
Description | IC REG BUCK ADJ 2.5A 30WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2.5A 30-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM76002RNPT Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 57V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 300kHz ~ 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount, Wettable Flank |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 30-WQFN (6x4) |
Voltage - Input (Min) 3.5V | Base Product Number |
Voltage - Input (Max) 60V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,64000 Kč | 118,64 Kč |
| 10 | 90,71100 Kč | 907,11 Kč |
| 25 | 83,71480 Kč | 2 092,87 Kč |
| 100 | 76,03170 Kč | 7 603,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 72,36836 Kč | 18 092,09 Kč |
| 500 | 70,16020 Kč | 35 080,10 Kč |
| 750 | 69,05431 Kč | 51 790,73 Kč |
| 1 250 | 67,82891 Kč | 84 786,14 Kč |
| 1 750 | 67,11297 Kč | 117 447,70 Kč |
| 2 500 | 66,42423 Kč | 166 060,57 Kč |
| Unit Price without VAT: | 118,64000 Kč |
|---|---|
| Unit Price with VAT: | 143,55440 Kč |


