
LM76002QRNPTQ1 | |
|---|---|
DigiKey Part Number | 296-51321-2-ND - Tape & Reel (TR) 296-51321-1-ND - Cut Tape (CT) 296-51321-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM76002QRNPTQ1 |
Description | IC REG BUCK ADJ 2.5A 30WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2.5A 30-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM76002QRNPTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 57V | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 30-WQFN (6x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,60000 Kč | 134,60 Kč |
| 10 | 103,35200 Kč | 1 033,52 Kč |
| 25 | 95,53240 Kč | 2 388,31 Kč |
| 100 | 86,93800 Kč | 8 693,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 82,84048 Kč | 20 710,12 Kč |
| 500 | 80,37068 Kč | 40 185,34 Kč |
| 750 | 79,13447 Kč | 59 350,85 Kč |
| 1 250 | 77,76382 Kč | 97 204,77 Kč |
| 1 750 | 76,96331 Kč | 134 685,79 Kč |
| 2 500 | 76,19301 Kč | 190 482,52 Kč |
| Unit Price without VAT: | 134,60000 Kč |
|---|---|
| Unit Price with VAT: | 162,86600 Kč |

