
LM76002QRNPRQ1 | |
|---|---|
DigiKey Part Number | 296-LM76002QRNPRQ1TR-ND - Tape & Reel (TR) 296-LM76002QRNPRQ1CT-ND - Cut Tape (CT) 296-LM76002QRNPRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM76002QRNPRQ1 |
Description | IC REG BUCK ADJ 2.5A 30WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2.5A 30-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM76002QRNPRQ1 Models |
Category | Voltage - Output (Max) 57V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 300kHz ~ 2.2MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3.5V | Supplier Device Package 30-WQFN (6x4) |
Voltage - Input (Max) 60V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,96000 Kč | 116,96 Kč |
| 10 | 89,32500 Kč | 893,25 Kč |
| 25 | 82,42960 Kč | 2 060,74 Kč |
| 100 | 74,84530 Kč | 7 484,53 Kč |
| 250 | 71,73924 Kč | 17 934,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 65,04047 Kč | 195 121,41 Kč |
| Unit Price without VAT: | 116,96000 Kč |
|---|---|
| Unit Price with VAT: | 141,52160 Kč |

