
LM75BIM-3 | |
---|---|
DigiKey Part Number | LM75BIM-3-ND |
Manufacturer | |
Manufacturer Product Number | LM75BIM-3 |
Description | SENSOR DIGITAL -55C-125C 8SOIC |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 9 b 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM75BIM-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C | |
Voltage - Supply | 3V ~ 5.5V | |
Resolution | 9 b | |
Features | Output Switch, Programmable Limit, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±2°C (±3°C) | |
Test Condition | -25°C ~ 100°C (-55°C ~ 125°C) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 69,78000 Kč | 69,78 Kč |
5 | 62,32400 Kč | 311,62 Kč |
10 | 59,57400 Kč | 595,74 Kč |
25 | 56,27440 Kč | 1 406,86 Kč |
95 | 52,10568 Kč | 4 950,04 Kč |
190 | 50,20468 Kč | 9 538,89 Kč |
570 | 47,50884 Kč | 27 080,04 Kč |
Unit Price without VAT: | 69,78000 Kč |
---|---|
Unit Price with VAT: | 84,43380 Kč |