
LM74700MDDFREP | |
|---|---|
DigiKey Part Number | 296-LM74700MDDFREPCT-ND - Cut Tape (CT) 296-LM74700MDDFREPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM74700MDDFREP |
Description | ENHANCED LOW IQ IDEAL DIODE CONT |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel 1:1 TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LM74700MDDFREP Models |
Category | Delay Time - OFF 450 ns |
Manufacturer Texas Instruments | Current - Supply 80 µA |
Packaging Cut Tape (CT) Digi-Reel® | Voltage - Supply 3.2V ~ 65V |
Part Status Active | Applications General Purpose |
Type N+1 ORing Controller | Operating Temperature -50°C ~ 125°C (TJ) |
FET Type N-Channel | Mounting Type Surface Mount |
Ratio - Input:Output 1:1 | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Internal Switch(s) No | Supplier Device Package TSOT-23-8 |
Delay Time - ON 1.4 µs | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,20000 Kč | 112,20 Kč |
| 10 | 85,65400 Kč | 856,54 Kč |
| 25 | 79,00080 Kč | 1 975,02 Kč |
| 100 | 71,69080 Kč | 7 169,08 Kč |
| 250 | 68,60460 Kč | 17 151,15 Kč |
| Unit Price without VAT: | 112,20000 Kč |
|---|---|
| Unit Price with VAT: | 135,76200 Kč |






