
LM74610QDGKTQ1 | |
|---|---|
DigiKey Part Number | 296-43005-2-ND - Tape & Reel (TR) 296-43005-1-ND - Cut Tape (CT) 296-43005-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM74610QDGKTQ1 |
Description | IC SMART DIODE CTLR 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel N:1 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM74610QDGKTQ1 Models |
Category | Applications General Purpose |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type N+1 ORing Controller | Mounting Type Surface Mount |
FET Type N-Channel | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Ratio - Input:Output N:1 | Supplier Device Package 8-VSSOP |
Internal Switch(s) No | Base Product Number |
Voltage - Supply 42V (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,57000 Kč | 62,57 Kč |
| 10 | 46,75800 Kč | 467,58 Kč |
| 25 | 42,81200 Kč | 1 070,30 Kč |
| 100 | 38,47010 Kč | 3 847,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 36,40036 Kč | 9 100,09 Kč |
| 500 | 35,15278 Kč | 17 576,39 Kč |
| 750 | 34,52781 Kč | 25 895,86 Kč |
| 1 250 | 33,83530 Kč | 42 294,12 Kč |
| 1 750 | 33,43041 Kč | 58 503,22 Kč |
| 2 500 | 33,04128 Kč | 82 603,20 Kč |
| Unit Price without VAT: | 62,57000 Kč |
|---|---|
| Unit Price with VAT: | 75,70970 Kč |






