Buck Switching Regulator IC Positive Adjustable 1V 1 Output 6A 30-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM73606RNPT

DigiKey Part Number
296-47479-2-ND - Tape & Reel (TR)
296-47479-1-ND - Cut Tape (CT)
296-47479-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM73606RNPT
Description
IC REG BUCK ADJ 6A 30WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 6A 30-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LM73606RNPT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.5V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
34.2V
Current - Output
Frequency - Switching
350kHz ~ 2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
30-WQFN (6x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 340
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1169,24000 Kč169,24 Kč
10131,00700 Kč1 310,07 Kč
25121,47760 Kč3 036,94 Kč
100110,99750 Kč11 099,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250109,18204 Kč27 295,51 Kč
500106,08022 Kč53 040,11 Kč
750104,52664 Kč78 394,98 Kč
1 250102,80570 Kč128 507,12 Kč
1 750101,79974 Kč178 149,55 Kč
Manufacturers Standard Package
Unit Price without VAT:169,24000 Kč
Unit Price with VAT:204,78040 Kč