
LM64460APPSRYFRQ1 | |
|---|---|
DigiKey Part Number | 296-LM64460APPSRYFRQ1TR-ND - Tape & Reel (TR) 296-LM64460APPSRYFRQ1CT-ND - Cut Tape (CT) 296-LM64460APPSRYFRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM64460APPSRYFRQ1 |
Description | IC REG BUCK ADJ 6A 22VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 6A 22-PowerTFQFN |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 34.2V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 2.1MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3V | Supplier Device Package 22-VQFN-HR (3.5x4) |
Voltage - Input (Max) 36V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM64460APPQRYFRQ1 | Texas Instruments | 2 149 | 296-LM64460APPQRYFRQ1CT-ND | 133,76000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,04000 Kč | 148,04 Kč |
| 10 | 114,06100 Kč | 1 140,61 Kč |
| 25 | 105,55280 Kč | 2 638,82 Kč |
| 100 | 96,20440 Kč | 9 620,44 Kč |
| 250 | 93,23280 Kč | 23 308,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 84,11631 Kč | 252 348,93 Kč |
| Unit Price without VAT: | 148,04000 Kč |
|---|---|
| Unit Price with VAT: | 179,12840 Kč |

