
LM63460AFSQRYFRQ1 | |
|---|---|
DigiKey Part Number | 296-LM63460AFSQRYFRQ1TR-ND - Tape & Reel (TR) 296-LM63460AFSQRYFRQ1CT-ND - Cut Tape (CT) 296-LM63460AFSQRYFRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM63460AFSQRYFRQ1 |
Description | IC REG BUCK ADJ 6A 22VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 6A 22-PowerTFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 34.2V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 22-VQFN-HR (3.5x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,83000 Kč | 128,83 Kč |
| 10 | 98,85100 Kč | 988,51 Kč |
| 25 | 91,36560 Kč | 2 284,14 Kč |
| 100 | 83,12430 Kč | 8 312,43 Kč |
| 250 | 79,19432 Kč | 19 798,58 Kč |
| 500 | 76,82660 Kč | 38 413,30 Kč |
| 1 000 | 74,87717 Kč | 74 877,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 67,43894 Kč | 202 316,82 Kč |
| Unit Price without VAT: | 128,83000 Kč |
|---|---|
| Unit Price with VAT: | 155,88430 Kč |


