MFR Recommended
Similar

LM6132BIM/NOPB | |
|---|---|
DigiKey Part Number | LM6132BIM/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM6132BIM/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM6132BIM/NOPB Models |
Category | Voltage - Input Offset 1.7 mV |
Mfr | Current - Supply 390µA (x2 Channels) |
Packaging Tube | Current - Output / Channel 3.5 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 24 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 14V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 11 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 125 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM6132BIMX/NOPB | Texas Instruments | 0 | LM6132BIMX/NOPBCT-ND | 94,49000 Kč | MFR Recommended |
| OPA2340UA | Texas Instruments | 1 301 | OPA2340UA-ND | 114,44000 Kč | Similar |
| OPA2340UA/2K5 | Texas Instruments | 984 | 296-26254-1-ND | 97,22000 Kč | Similar |


