Similar

LM6132BIMX/NOPB | |
|---|---|
DigiKey Part Number | LM6132BIMX/NOPBTR-ND - Tape & Reel (TR) LM6132BIMX/NOPBCT-ND - Cut Tape (CT) LM6132BIMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM6132BIMX/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM6132BIMX/NOPB Models |
Category | Voltage - Input Offset 1.7 mV |
Mfr | Current - Supply 390µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 3.5 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 24 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 14V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 11 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 125 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCS20164DR2G | onsemi | 0 | 488-NCS20164DR2GCT-ND | 11,34000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,49000 Kč | 94,49 Kč |
| 10 | 71,62400 Kč | 716,24 Kč |
| 25 | 65,91680 Kč | 1 647,92 Kč |
| 100 | 59,64270 Kč | 5 964,27 Kč |
| 250 | 56,65008 Kč | 14 162,52 Kč |
| 500 | 56,57534 Kč | 28 287,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 51,79619 Kč | 129 490,48 Kč |
| Unit Price without VAT: | 94,49000 Kč |
|---|---|
| Unit Price with VAT: | 114,33290 Kč |




