


LM60BIM3X/NOPB | |
|---|---|
DigiKey Part Number | LM60BIM3X/NOPBTR-ND - Tape & Reel (TR) LM60BIM3X/NOPBCT-ND - Cut Tape (CT) LM60BIM3X/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM60BIM3X/NOPB |
Description | SENSOR ANALOG -25C-125C SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -25°C ~ 125°C 6.25mV/°C SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM60BIM3X/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -25°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 2.7V ~ 10V | |
Resolution | 6.25mV/°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±2°C (±3°C) | |
Test Condition | 25°C (-25°C ~ 125°C) | |
Operating Temperature | -25°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,52000 Kč | 22,52 Kč |
| 5 | 19,74400 Kč | 98,72 Kč |
| 10 | 18,77700 Kč | 187,77 Kč |
| 25 | 17,58920 Kč | 439,73 Kč |
| 50 | 16,78100 Kč | 839,05 Kč |
| 100 | 16,04430 Kč | 1 604,43 Kč |
| 500 | 14,56534 Kč | 7 282,67 Kč |
| 1 000 | 14,01530 Kč | 14 015,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,23589 Kč | 39 707,67 Kč |
| 6 000 | 12,79647 Kč | 76 778,82 Kč |
| 9 000 | 12,55656 Kč | 113 009,04 Kč |
| 15 000 | 12,27099 Kč | 184 064,85 Kč |
| Unit Price without VAT: | 22,52000 Kč |
|---|---|
| Unit Price with VAT: | 27,24920 Kč |










