
LM60440ARPKR | |
|---|---|
DigiKey Part Number | 296-LM60440ARPKRTR-ND - Tape & Reel (TR) 296-LM60440ARPKRCT-ND - Cut Tape (CT) 296-LM60440ARPKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM60440ARPKR |
Description | IC REG BUCK ADJ 4A 13WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 4A 13-PowerWFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LM60440ARPKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.8V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 24V | |
Current - Output | ||
Frequency - Switching | 400kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 13-WQFN-HR (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,52000 Kč | 61,52 Kč |
| 10 | 46,04900 Kč | 460,49 Kč |
| 25 | 42,16400 Kč | 1 054,10 Kč |
| 100 | 37,89300 Kč | 3 789,30 Kč |
| 250 | 35,85704 Kč | 8 964,26 Kč |
| 500 | 34,62906 Kč | 17 314,53 Kč |
| 1 000 | 33,61822 Kč | 33 618,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 32,37038 Kč | 97 111,14 Kč |
| 6 000 | 31,75944 Kč | 190 556,64 Kč |
| Unit Price without VAT: | 61,52000 Kč |
|---|---|
| Unit Price with VAT: | 74,43920 Kč |


