Buck Switching Regulator IC Positive Adjustable 1.225V 1 Output 1.5A 16-PowerTSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5575QMH/NOPB

DigiKey Part Number
LM5575QMH/NOPB-ND
Manufacturer
Manufacturer Product Number
LM5575QMH/NOPB
Description
IC REG BUCK ADJ 1.5A 16HTSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.225V 1 Output 1.5A 16-PowerTSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LM5575QMH/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
6V
Voltage - Input (Max)
75V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
70V
Current - Output
Frequency - Switching
50kHz ~ 500kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 159
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1136,49000 Kč136,49 Kč
10104,88500 Kč1 048,85 Kč
9288,76674 Kč8 166,54 Kč
18485,46984 Kč15 726,45 Kč
27683,81855 Kč23 133,92 Kč
55281,39616 Kč44 930,68 Kč
1 01279,63221 Kč80 587,80 Kč
2 57677,43901 Kč199 482,89 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:136,49000 Kč
Unit Price with VAT:165,15290 Kč