Buck Switching Regulator IC Positive Adjustable 3.3V 1 Output 2A 16-PowerTSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 3.3V 1 Output 2A 16-PowerTSSOP (0.173", 4.40mm Width)
LM53602AQPWPTQ1

LM53602AQPWPTQ1

DigiKey Part Number
296-42427-2-ND - Tape & Reel (TR)
296-42427-1-ND - Cut Tape (CT)
296-42427-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM53602AQPWPTQ1
Description
IC REG BUCK ADJ 2A 16HTSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 3.3V 1 Output 2A 16-PowerTSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LM53602AQPWPTQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
6V
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
2.1MHz
Part Status
Active
Synchronous Rectifier
Yes
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
Voltage - Input (Min)
3.9V
Supplier Device Package
16-HTSSOP
Voltage - Input (Max)
36V
Base Product Number
Voltage - Output (Min/Fixed)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 313
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1151,41000 Kč151,41 Kč
10116,81200 Kč1 168,12 Kč
25108,14840 Kč2 703,71 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
25091,32624 Kč22 831,56 Kč
50088,66674 Kč44 333,37 Kč
75087,33449 Kč65 500,87 Kč
1 25085,85892 Kč107 323,65 Kč
1 75084,99641 Kč148 743,72 Kč
Manufacturers Standard Package
Unit Price without VAT:151,41000 Kč
Unit Price with VAT:183,20610 Kč