LM51772 - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM51772EVM-HP

DigiKey Part Number
296-LM51772EVM-HP-ND
Manufacturer
Manufacturer Product Number
LM51772EVM-HP
Description
EVAL BOARD FOR LM51772
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LM51772 - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Up or Down
Outputs and Type
1 Non-Isolated Output
Power - Output
70W
Voltage - Output
20V
Current - Output
5A
Voltage - Input
9V ~ 48V
Regulator Topology
Buck-Boost
Frequency - Switching
600kHz
Contents
Board(s)
Utilized IC / Part
LM51772
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 014,32000 Kč5 014,32 Kč
Manufacturers Standard Package
Unit Price without VAT:5 014,32000 Kč
Unit Price with VAT:6 067,32720 Kč