
LM5171QPHPRQ1 | |
|---|---|
DigiKey Part Number | 296-LM5171QPHPRQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM5171QPHPRQ1 |
Description | AUTOMOTIVE, 80-V DUAL-CHANNEL BI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Buck-Boost Regulator Positive Output Step-Down I2C DC-DC Controller IC 48-HTQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck, Boost, Buck-Boost | |
Number of Outputs | 2 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 80V | |
Frequency - Switching | 50kHz ~ 1MHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | I2C | |
Control Features | Dead Time Control, Enable, Frequency Control, Phase Control, Ramp, Soft Start | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-PowerTQFP | |
Supplier Device Package | 48-HTQFP (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 84,97969 Kč | 212 449,23 Kč |
| Unit Price without VAT: | 84,97969 Kč |
|---|---|
| Unit Price with VAT: | 102,82542 Kč |





