
BLM18EG601SH1D | |
|---|---|
DigiKey Part Number | 490-11031-2-ND - Tape & Reel (TR) 490-11031-1-ND - Cut Tape (CT) 490-11031-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18EG601SH1D |
Description | FERRITE BEAD 600 OHM 0603 1LN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 500mA 350mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18EG601SH1D Models |
Category | DC Resistance (DCR) (Max) 350mOhm |
Manufacturer Murata Electronics | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.037" (0.95mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Max) 500mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 4,03200 Kč | 40,32 Kč |
| 25 | 3,48560 Kč | 87,14 Kč |
| 50 | 3,12040 Kč | 156,02 Kč |
| 100 | 2,78220 Kč | 278,22 Kč |
| 250 | 2,37612 Kč | 594,03 Kč |
| 500 | 2,09602 Kč | 1 048,01 Kč |
| 1 000 | 1,83544 Kč | 1 835,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,35962 Kč | 5 438,48 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |







