


LM5169FQDDARQ1 | |
|---|---|
DigiKey Part Number | 296-LM5169FQDDARQ1TR-ND - Tape & Reel (TR) 296-LM5169FQDDARQ1CT-ND - Cut Tape (CT) 296-LM5169FQDDARQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5169FQDDARQ1 |
Description | IC REG BUCK ADJ 650MA 8SOPWR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 650mA 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM5169FQDDARQ1 Models |
Category | Voltage - Output (Max) 120V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 100kHz ~ 1MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 6V | Supplier Device Package 8-SO PowerPad |
Voltage - Input (Max) 120V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,17000 Kč | 116,17 Kč |
| 10 | 88,67800 Kč | 886,78 Kč |
| 25 | 81,83680 Kč | 2 045,92 Kč |
| 100 | 74,30610 Kč | 7 430,61 Kč |
| 250 | 71,22068 Kč | 17 805,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 64,89047 Kč | 162 226,17 Kč |
| Unit Price without VAT: | 116,17000 Kč |
|---|---|
| Unit Price with VAT: | 140,56570 Kč |







