LM5155-Q1 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5155EVM-SEPIC

DigiKey Part Number
296-LM5155EVM-SEPIC-ND
Manufacturer
Manufacturer Product Number
LM5155EVM-SEPIC
Description
EVAL BOARD FOR LM5155Q1
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LM5155-Q1 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Up
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
12V
Current - Output
2A
Voltage - Input
6V ~ 18V
Regulator Topology
Boost, SEPIC
Frequency - Switching
2.2MHz
Contents
Board(s)
Utilized IC / Part
LM5155-Q1
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Box:10
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 889,82000 Kč1 889,82 Kč
Manufacturers Standard Package
Unit Price without VAT:1 889,82000 Kč
Unit Price with VAT:2 286,68220 Kč