
LM5121QMHE/NOPB | |
|---|---|
DigiKey Part Number | 296-LM5121QMHE/NOPBTR-ND - Tape & Reel (TR) 296-LM5121QMHE/NOPBCT-ND - Cut Tape (CT) 296-LM5121QMHE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5121QMHE/NOPB |
Description | SYNCHRONOUS BOOST CONTROLLER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost Regulator Positive Output Step-Up DC-DC Controller IC 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5121QMHE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | Boost | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 65V | |
Frequency - Switching | Up to 1MHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | No | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,88000 Kč | 137,88 Kč |
| 10 | 106,07100 Kč | 1 060,71 Kč |
| 25 | 98,11000 Kč | 2 452,75 Kč |
| 100 | 89,35940 Kč | 8 935,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 85,18684 Kč | 21 296,71 Kč |
| 500 | 82,67178 Kč | 41 335,89 Kč |
| 750 | 81,41213 Kč | 61 059,10 Kč |
| 1 250 | 80,01678 Kč | 100 020,97 Kč |
| 1 750 | 79,20105 Kč | 138 601,84 Kč |
| 2 500 | 78,41622 Kč | 196 040,55 Kč |
| Unit Price without VAT: | 137,88000 Kč |
|---|---|
| Unit Price with VAT: | 166,83480 Kč |



