Boost Regulator Positive Output Step-Up DC-DC Controller IC 20-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5121MH/NOPB

DigiKey Part Number
296-39769-5-ND
Manufacturer
Manufacturer Product Number
LM5121MH/NOPB
Description
IC REG CTRLR BOOST 20HTSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Boost Regulator Positive Output Step-Up DC-DC Controller IC 20-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM5121MH/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
Up to 1MHz
Manufacturer
Texas Instruments
Duty Cycle (Max)
100%
Packaging
Tube
Synchronous Rectifier
No
Part Status
Active
Clock Sync
Yes
Output Type
Transistor Driver
Control Features
Frequency Control, Soft Start
Function
Step-Up
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Boost
Package / Case
20-PowerTSSOP (0.173", 4.40mm Width)
Number of Outputs
1
Supplier Device Package
20-HTSSOP
Output Phases
1
Base Product Number
Voltage - Supply (Vcc/Vdd)
4.5V ~ 65V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 248
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1135,14000 Kč135,14 Kč
10103,86000 Kč1 038,60 Kč
7389,06726 Kč6 501,91 Kč
14685,56610 Kč12 492,65 Kč
29282,68493 Kč24 144,00 Kč
51180,73487 Kč41 255,52 Kč
1 02278,70849 Kč80 440,08 Kč
2 55576,56899 Kč195 633,77 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:135,14000 Kč
Unit Price with VAT:163,51940 Kč